onsemi MMSZ5252BT1

Zener Diode Single 24V 5% 33Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5252BT1.

Master Electronics

Datasheet6 pages16 years ago

Upverter

onsemi

IHS

DigiKey

CAD Models

Download onsemi MMSZ5252BT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
706,339
1,458,736
1,458,736
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 20V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 28V 5% 44Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ18T1
500 mW; 5% Zener Diode Voltage Regulator 18 V
onsemiMMSZ22T1
500 mW; 5% Zener Diode Voltage Regulator 22 V
onsemiMMSZ24T1
500 mW; 5% Zener Diode Voltage Regulator 24 V

Descriptions

Descriptions of onsemi MMSZ5252BT1 provided by its distributors.

Zener Diode Single 24V 5% 33Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode 500 mW SOD-123
Diodes- Zener 24V 500mW No-Cancel/No-Return
MMSZ5252BT1, ZENER DIODES;
IC SUPERVISOR 2 CHANNEL 6SON
MMSZ5252BT1, onsemi
24V 33¦¸ SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5252 BT1
  • MMSZ5252BT-1