onsemi MMSZ5256BT1

Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5256BT1.

Upverter

Datasheet6 pages20 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5256BT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
$ 0.04
Stock
939,245
2,775,994
2,775,994
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
49 Ω
49 Ω
49 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 28V 5% 44Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 24V 5% 33Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 39V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ22T1
500 mW; 5% Zener Diode Voltage Regulator 22 V
onsemiMMSZ24T1
500 mW; 5% Zener Diode Voltage Regulator 24 V
onsemiMMSZ27T1
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5256BT1 provided by its distributors.

Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode 500 mW SOD-123
Diodes- Zener 30V 500mW No-Cancel/No-Return
MMSZ5256BT1, ZENER DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd