onsemi MMSZ24T1

500 mW; 5% Zener Diode Voltage Regulator 24 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ24T1.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ24T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.041
Stock
378,450
2,222,900
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
24 V
24 V
Tolerance
-
5 %
Power Dissipation
500 mW
500 mW
Impedance
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ27T1
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ22T1
500 mW; 5% Zener Diode Voltage Regulator 22 V
onsemiMMSZ18T1
500 mW; 5% Zener Diode Voltage Regulator 18 V
Zener Diode Single 24V 5% 33Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 20V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ24T1 provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 24 V
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
Diodes- Zener 24V 500mW No-Cancel/No-Return
±5% 50nA 24V 70Ω 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ24-T1