Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ16ET1

Zener Diode Single 16V 5% 40Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ16ET1.

IHS

Datasheet7 pages14 years ago

Inventory History

3 month trend:
-71.43%

CAD Models

Download onsemi MMSZ16ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.041
Stock
163,575
6,441,814
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
16 V
16 V
Tolerance
5 %
5 %
Power Dissipation
-
500 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
-
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
BZX384 Series 16 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
Diodes Inc.BZT52C16-7-F
BZT52C16 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMM5Z16V
MM5Z16V Series 16 V 200 mW Surface Mount Zener Diode - SOD523F

Descriptions

Descriptions of onsemi MMSZ16ET1 provided by its distributors.

Zener Diode Single 16V 5% 40Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 16V 500MW SOD123
MMSZ16ET1, ZENER DIODES;
16V 40Ω SOD-123 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd