onsemi MMSZ16T1G

MMSZ16T1 Series 500 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-123
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ16T1G.

element14 APAC

Datasheet6 pages14 years ago
Datasheet7 pages20 years ago
Datasheet16 pages13 years ago

IHS

Upverter

Newark

Inventory History

3 month trend:
-19.93%

CAD Models

Download onsemi MMSZ16T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMSZ4703T1 Series 500 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9703-7
DDZ Series 16 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ15T1G
500 mW; 5% Zener Diode Voltage Regulator 15 V
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V

Descriptions

Descriptions of onsemi MMSZ16T1G provided by its distributors.

MMSZ16T1 Series 500 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 16V 5% 40Ohm 500mW 2-Pin SOD-123 T/R
onsemi Single Zener Diode, 16V, SMD, 500 mW, SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ16T1G.