onsemi MMQA24VT1G

Trans Voltage Suppressor Diode, 150W, 18V V(RWM), Unidirectional, 4 Element, Silicon
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA24VT1G.

IHS

Datasheet8 pages9 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MMQA24VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 20.9V 758mA 8/20mus 150W -55C~150C TJ
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V
PESD15VS Series 33 V 90 pF SMT Fivefold ESD Protection Diode Array - TSOP-6

Descriptions

Descriptions of onsemi MMQA24VT1G provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 18V V(RWM), Unidirectional, 4 Element, Silicon
MMQA24VT1G, QUAD UNI-DIRECTIONAL TVS DIODE, 150W, 6-PIN SC-74
ESD Suppressor TVS Uni-Dir 18V 6-Pin SC-74 T/R
Surge protector, Common Anode, SC-59 24 V
Product Range:mmqa Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:-; Clamping Voltage Vc Max:34.6V; Diode Case Style:sc-74; No. Of Pins:6Pins; Breakdown Voltage Min:22.8V; Breakdown Voltage Max:25.2V Rohs Compliant: Yes
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMQA24VT1G.