onsemi MMQA18VT1G

923mA 26V 150W 17.1V Unidirectional 14V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA18VT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet6 pages19 years ago

IHS

Future Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMQA18VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TVS Diode, Unidirectional 11V 150W 1.1A 21.7V 14.3V SC-74(SOT-457) SMD 3mm L × 940μm H
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 4 Element, Silicon
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457

Descriptions

Descriptions of onsemi MMQA18VT1G provided by its distributors.

923mA 26V 150W 17.1V Unidirectional 14V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 150W, 14V V(RWM), Unidirectional, 4 Element, Silicon
MMQA Series 26 V Surface Mount Uni-Directional ESD Protection Diode - SC-74
MMQA18VT1G, QUAD UNI-DIRECTIONAL TVS DIODE, 150W, 6-PIN SC-74
Unidirectional TVS Diode, 18V, 4 Ch, SC Package, 150W
ESD Suppressor Diode TVS Uni-Dir 14V 6-Pin SC-74 T/R
ESD Suppressors / TVS Diodes 18V 150W TVS Quad Array
Surge protector, Common Anode, SC-59 18 V
150 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
Transient Suppression Diode (TVS)
ESD PROTECTION DEVICE, 26V, SC-74-6;
ESD PROTECTION DEVICE, 26V, SC-74-6; Clamping Voltage Vc Max: 26V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 225mW; Product Range: MMQA Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd