onsemi MMBZ5258BLT1G

MMBZ5258BL Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5258BLT1G.

Master Electronics

Datasheet7 pages6 years ago

IHS

Newark

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.39%

CAD Models

Download onsemi MMBZ5258BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5257BL Series 225 mW 10 mA 33 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5256BL Series 225 mW 10 mA 30 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5256B-7-F
MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5258BLT1G provided by its distributors.

MMBZ5258BL Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 36V 5% 70Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 36V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5258BLT1G ZENER DIODE, 36V 5% 225 MW SMT 3-PIN SOT-23
0.1Ã×A@27V 70´Î Single 34.2V~37.8V 300mW 36V SOT-23-3 Zener Diodes ROHS
±5% 100nA 36V 70Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Zener Voltage Vz Typ:36V; Power Dissipation Pd:225Mw; Diode Case Style:Sot-23; Zener Tolerance ±:5%; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz52Xxblt1G Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi MMBZ5258BLT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5258BLT1G.