onsemi MMBZ5248BLT3G

MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5248BLT3G.

Upverter

Datasheet7 pages6 years ago

IHS

Newark

HQonline

onsemi

Inventory History

3 month trend:
-1.71%

CAD Models

Download onsemi MMBZ5248BLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.046
$ 0.046
Stock
981,202
5,513,295
5,513,295
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 20V 225MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5250B-7-F
DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5248BLT3G provided by its distributors.

MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 18V 5% 21Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
±5% 100nA 18V 21Ω 300mW Discrete Transistor SOT-23-3, TO-236 SMD 2.9mm × 1.3mm × 1mm
Zener Voltage Nom:18V; Power Dissipation:300Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5248BLT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5248BLT3G.