Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5243BLT1G

MMBZ5243BL Series 225 mW 10 mA 13 V SMT Zener Voltage Regulator - SOT-23-3

$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5243BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

onsemi

IHS

Farnell

Inventory History

3 month trend:
-58.15%

CAD Models

Download onsemi MMBZ5243BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.025
Stock
2,782,032
3,059,430
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
13 V
13 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
13 Ω
13 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 9.1V 225MW SOT23-3 / Diode Zener Single 9.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 9.1V 300MW SOT23-3 / Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 9.1V ±2% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5243BLT1G provided by its distributors.

MMBZ5243BL Series 225 mW 10 mA 13 V SMT Zener Voltage Regulator - SOT-23-3
ZENER DIODE, 225mW, 13V, SOT-23, FULL REEL
Zener Diode Single 13V 5% 13Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5243BLT1G ZENER DIODE, 13V 5% 300 MW SMT 3-PIN SOT-23
±5% Single 12.35V~13.65V 225mW 13V SOT-23(TO-236) Zener Diodes ROHS
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5243BLT1G.