What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBZ5243BLT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 9.9V 225mW 13V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5243BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5243BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
Stock
3,184,508
2,537,624
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
13 V
13 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
13 Ω
13 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 9.1V 225MW SOT23-3 / Diode Zener Single 9.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C9V1 series 9.1V 225MW 10 mA SOT23-3 Zener Diode
Diode Zener Single 9.1V ±2% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMBZ5243BLT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 9.9V 225mW 13V
Diode Zener Single 13V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
±5% 500nA 13V 13Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
225 mW; 5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd