onsemi MMBZ5236BLT1G

MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5236BLT1G.

Upverter

Datasheet7 pages6 years ago

Farnell

onsemi

IHS

element14 APAC

Inventory History

3 month trend:
-62.16%

CAD Models

Download onsemi MMBZ5236BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Zener Single 7.5V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Diode Zener Single 6.8 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
MMBZ5239BL Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5235B-7-F
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5237B-7-F
MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5236BLT1G provided by its distributors.

MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 7.5V 5% 6Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5236BLT1G ZENER DIODE, 7.5V 5% 225 MW SMT 3-PIN SOT-23
onsemi single zener diode, Rated zener voltage7.5V, SMD mount, max_power_dissipation225 mW, SOT-23encapsulation
3Ã×A@6V 6´Î Single 7.12V~7.88V 300mW 7.5V SOT-23(SOT-23-3) Zener Diodes ROHS
Zener Diode Regulator 7.5V 5%225mW SOT23
RS APAC
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5236BLT1G.
  • MMBZ5236BLT1G..