Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5234BLT1G

Diode, Zener, Vr 6.2V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Tj +150DEGC, Pd 225MW
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5234BLT1G.

Upverter

Datasheet7 pages6 years ago

Farnell

onsemi

IHS

element14 APAC

Inventory History

3 month trend:
-3.14%

CAD Models

Download onsemi MMBZ5234BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.025
Stock
6,560,342
1,031,890
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMBZ5233BL Series 225 mW 10 mA 6 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5233B-7-F
MMBZ5233B 6 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
MMBZ5231BL Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
SZMMBZ5234BLT1G ZENER DIODE, 6.2V 5% 225 MW, 300 MW SMT 3-PIN SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5234BLT1G provided by its distributors.

DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
225 mW; 5% Zener Diode Voltage Regulator
Diode, Zener, 6.2V, 225Mw, Sot-23-3; |Onsemi MMBZ5234BLT1G
225 MILLI WATT SOT-23 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Independent Type 5.89V~6.51V 225mW 6.2V SOT-23 Zener Diodes ROHS
ZENER DIODE, 225mW, 6.2V, SOT-23; Zener; ZENER DIODE, 225mW, 6.2V, SOT-23; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Cut Tape; Breakdown Voltage:6.51V; Breakdown Voltage Vbr:6.2V
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ 5234BLT1G
  • MMBZ5234BLT1G.