onsemi MMBZ5234BLT1

Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5234BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5234BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
Stock
1,075,798
6,499,896
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

SZMMBZ5234BLT1G ZENER DIODE, 6.2V 5% 225 MW, 300 MW SMT 3-PIN SOT-23
DIODE ZENER 6.2V 225MW SOT23-3 / Zener Diode 6.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
MMBZ5233BL Series 225 mW 10 mA 6 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5233B-7-F
MMBZ5233B 6 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5234BLT1 provided by its distributors.

Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
225 mW; 5% Zener Diode Voltage Regulator
±5% 5μA 6.2V 7Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd