Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5232BLT1

Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V

$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5232BLT1.

Upverter

Datasheet7 pages6 years ago
Datasheet6 pages21 years ago
Datasheet6 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5232BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.046
$ 0.046
Stock
972,474
5,429,366
5,429,366
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MMBZ5232BL Series 225 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
MMBZ5233BL Series 225 mW 10 mA 6 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 5.6V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMBZ5232BLT1 provided by its distributors.

Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V
Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R
225 MILLI WATT SOT-23 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
SEMICONDUCTOR | DIODE ZENER 5.6V 225MW SOT23-3
225 mW; 5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd