onsemi MMBZ5221BLT1

Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5221BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5221BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.05
$ 0.05
Stock
398,543
2,373,699
2,373,699
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MMBZ5222BL Series 225 mW 10 mA 2.5 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 2.5V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5221BLT1 provided by its distributors.

Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
±5% 100μA 2.4V 30Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
225 mW; 5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd