onsemi MMBZ5222BLT1

Zener Diode Single 2.5V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5222BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi MMBZ5222BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
407,330
3,210,102
3,210,102
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
2.5 V
2.5 V
2.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MMBZ5221BL Series 225 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 2.4V 5% 300mW 3-Pin SOT-23 T/R
MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5222BLT1 provided by its distributors.

Zener Diode Single 2.5V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 2.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
SEMICONDUCTOR | DIODE ZENER 2.5V 225MW SOT23-3
225 mW; 5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd