onsemi MMBZ27VALT3G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V 27Vbr 40Vc 3-Pin SOT-23 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ27VALT3G.

HQonline

Datasheet7 pages19 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

CAD Models

Download onsemi MMBZ27VALT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.059
$ 0.059
Stock
463,814
9,194,562
9,194,562
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
300 mW
40 W
40 W
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DIODE, ZENER, VR 24V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 80PF, TJ +150C, IR 5MA
BZX84C39LT1 Series 39 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 51V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Zener Diode 16 V 300 mW 2% Surface Mount SOT-23-3
Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ27VALT3G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V 27Vbr 40Vc 3-Pin SOT-23 T/R
Bi-Directional 40 W 40 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
onsemi Unidirectional TVS Diode, Vc=40V, SMD, SOT-23, Vbr(min)=25.65V
Dual Common Anode Zener Diode Protection
MMBZ27VALT3G, DUAL UNI-DIRECTIONAL TVS DIODE, 40W, 3-PIN SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd