onsemi BZX84C39LT1G

BZX84C39LT1 Series 39 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C39LT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

TME

Newark

JRH Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download onsemi BZX84C39LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.023
Stock
5,080,086
714,440
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
250 mW
Impedance
130 Ω
130 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE, ZENER, VR 33V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
Zener Diode, 33V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, TO-236AB
MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C39LT1G provided by its distributors.

BZX84C39LT1 Series 39 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 39V V(Z), 5.1%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84C39LT1G ZENER DIODE, 39V 5% 0.3 W SMT 3-PIN SOT-23
onsemi single zener diode, Rated zener voltage39V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
250 mW; Zener Diode Voltage Regulator 39 V
50nA@27.3V 130´Î Single 37V~41V 300mW 39V SOT-23(SOT-23-3) Zener Diodes ROHS
ZENER DIODE, 0.225W, 39V, SOT-23; Zener Voltage Vz Typ: 39V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Auto
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C39LT1G.