Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBTH10

MMBTH10 Series NPN 225 mW 25 V 50 mA SMT RF Transistor - SOT-23-3
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH10.

IHS

Datasheet6 pages0 years ago
Datasheet0 pages0 years ago
Datasheet1 page26 years ago

Upverter

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBTH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.036
$ 0.036
Stock
11,131,437
5,837,227
5,837,227
Authorized Distributors
3
6
6
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Continuous Collector Current
50 mA
-
-
Collector Base Voltage (VCBO)
30 V
30 V
30 V
Frequency
650 MHz
650 MHz
650 MHz
Max Power Dissipation
225 mW
300 mW
300 mW
Transition Frequency
650 MHz
650 MHz
650 MHz
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Mount
Surface Mount
-
-
Polarity
NPN
NPN
NPN
Gain Bandwidth Product
650 MHz
650 MHz
650 MHz

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMMBTH11
MMBTH11 Series 25 V 650 MHz NPN Surface Mount RF Transistor - SOT-23-3
onsemiKST10MTF
KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.MMBTH10-7-F
MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 120 @ 2mA 12V 50mA 150mW 400MHz
Diodes Inc.MMBT4124-7-F
MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBTH10 provided by its distributors.

MMBTH10 Series NPN 225 mW 25 V 50 mA SMT RF Transistor - SOT-23-3
0.5V @IC=4mA,IB=0.4mA NPN 225mW 3V 100nA 30V 25V 500mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
TRANSISTOR, RF, NPN, 25V, 650MHZ, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 650MHz; Power Dissipation Pd: 225mW; DC Collector Current: 50mA; DC Current Gain hFE: 60hFE;
Transistor; Transistor Type:RF Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.225W; DC Current Gain Min (hfe):60; Package/Case:SOT-323; C-E Breakdown Voltage:25V; DC Collector Current:0.05A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
NPN RF Transistor This device is designed for use in low noise UHF/VHF amplifiers, with collector currents in the 100 mA to 20 mA range in common emitter or common base mode of operations, and in low frequency drift, high output UHF oscillators. Sourced from Process 42.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH10.
  • MMBTH10...