onsemi MMBTH10LT1G

MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH10LT1G.

IHS

Datasheet7 pages10 years ago

Master Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
+31.99%

CAD Models

Download onsemi MMBTH10LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.053
$ 0.053
Stock
5,426,723
3,078,778
3,078,778
Authorized Distributors
6
6
6
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Continuous Collector Current
-
50 mA
50 mA
Collector Base Voltage (VCBO)
30 V
30 V
30 V
Frequency
650 MHz
650 MHz
650 MHz
Max Power Dissipation
300 mW
300 mW
300 mW
Transition Frequency
650 MHz
650 MHz
650 MHz
Case/Package
SOT-23-3
SOT-23
SOT-23
Mount
-
Surface Mount
Surface Mount
Polarity
NPN
NPN
NPN
Gain Bandwidth Product
650 MHz
650 MHz
650 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 50 mA, 225 mW, SOT-23, Surface Mount
MMBT6521 Series 25 V 100 mA SMT NPN Amplifier Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBTH10LT1G provided by its distributors.

MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
TRANS SS VHF MIXER NPN 25V SOT23 / Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current4 mA, maximum collector-emission voltage25 V
Bipolar Transistor, Npn, 25V; Transistor Polarity:Npn; Collector Emitter Voltage Max:25V; Transition Frequency:650Mhz; Power Dissipation:225Mw; Continuous Collector Current:4Ma; No. Of Pins:3Pins; Dc Current Gain Hfe Min:60Hfe Rohs Compliant: Yes |Onsemi MMBTH10LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH10LT1-G
  • MMBTH10LT1G.
  • MMBTH10LT1G..