onsemi MMBTH11

MMBTH11 Series 25 V 650 MHz NPN Surface Mount RF Transistor - SOT-23-3
$ 0.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH11.

IHS

Datasheet8 pages24 years ago

Farnell

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKST10MTF
KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBTH10
MMBTH10 Series NPN 225 mW 25 V 50 mA SMT RF Transistor - SOT-23-3
Diodes Inc.MMBTH10-7-F
MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
onsemiMMBTH24
Trans GP BJT NPN 30V 0.05A 3-Pin SOT-23 T/R
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 120 @ 2mA 12V 50mA 150mW 400MHz
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBTH11 provided by its distributors.

MMBTH11 Series 25 V 650 MHz NPN Surface Mount RF Transistor - SOT-23-3
TRANSISTOR, NPN, 25V, 0.05A, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 650MHz; Power Dissipation Pd: 225mW; DC Collector Current: 50mA; DC Current Gain hFE: 60hFE; Tr
NPN RF Transistor This device is designed for common-emitter low noise amplifier and mixer applications with collector currents in the 100 mA to 10 mA range to 300 MHz, and low frequency drift common-base VHF oscillator applications with high output levels for driving FET mixers. Sourced from Process 47.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH11.