onsemi BCV26

PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCV26.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
+125%

CAD Models

Download onsemi BCV26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.084
$ 0.084
Stock
783,477
465,190
465,190
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
1.2 A
500 mA
500 mA
Transition Frequency
220 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
20000
20000
20000
Power Dissipation
350 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMMBT4126
MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi BCV26 provided by its distributors.

PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
PNP DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemi Darlington Transistor, PNP, 1.2A, SOT-23, SMD, 3-Pin
30V 20000@5V,100mA PNP 1.2A 350mW SOT-23(TO-236) Darlington Transistors ROHS
This device is designed for applications requiring extremely high current gain at currents to 800 mA. Sourced from Process 61.
TRANS, DARL, 30V, 1.2A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:350mW; DC Collector Current:1.2A; DC Current Gain hFE:20000; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:1.2A; Current Ic Continuous a Max:1.2A; Current Ic hFE:100mA; Device Marking:BCV26; Gain Bandwidth ft Typ:220MHz; Hfe Min:20000; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; SMD Marking:FD; Termination Type:SMD; Voltage Vcbo:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV26.