onsemi MMBT4124

Trans General Purpose BJT NPN 25 Volt 0.2A 3-Pin SOT-23 Tape and Reel
$ 0.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4124.

onsemi

Datasheet6 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages20 years ago

IHS

Future Electronics

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
-64.18%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.062
$ 0.062
Stock
546,378
3,590,854
3,590,854
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
60
60
60
Power Dissipation
350 mW
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.MMBT4124-7-F
MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3
onsemiMMBT6515
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
onsemiBSR13
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
onsemiMMBT2222
40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT4124 provided by its distributors.

Trans General Purpose BJT NPN 25 Volt 0.2A 3-Pin SOT-23 Tape and Reel
MMBT4124 Series 25 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
300mV@ 5mA,50mA NPN 350mW 5V 50nA 30V 25V 200mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
Trans GP BJT NPN 25V 0.2A 3-Pin SOT-23 T/R
TRANSISTOR NPN 25V 200MA SOT23
50nA 25V 225mW 200mA 120@2mA1V 300MHz 300mV@50mA5mA NPN -55¡Í~+150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.
TRANSISTOR NPN 0.2A 25V SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Collector Current: 200mA; DC Current Gain hFE: 360hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic: 200mA; Gain Bandwidth ft Typ: 300MHz; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; RF Transistor Case: SOT-23; Termination Type: Surface Mount Device; Transistor Type: General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4124.
  • MMBT4124..