onsemi MMBT2907AWT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 150 mW, SOT-323, Surface Mount
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2907AWT1G.

Newark

Datasheet5 pages10 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+117%

CAD Models

Download onsemi MMBT2907AWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.025
Stock
12,459,506
701,047
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SC
-
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
1.6 V
hFE Min
50
50
Power Dissipation
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PNP Pre-Biased Transistor 300mV@250µA,5mA 200mW 500nA 50V 100mA SOT SMD 2mm×1.25mm×800μm
300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
45 V, 100 mA, PNP Bipolar Junction Transistor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MMBT2907AWT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 150 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI MMBT2907AWT1G PNP BIPOLAR TRANSISTOR, 0.6 A, 60 V, 3-PIN SC-70
60V 150mW 100@150mA,10V 600mA PNP SOT-323(SC-70) Bipolar Transistors - BJT ROHS
MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-323
BIPOLAR TRANSISTOR, PNP, -60V, FULL REEL
Trans Bjt Single, Pnp, 60V, 600Ma; |Onsemi MMBT2907AWT1G.
PNP Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 package which is designed for low power surface mount applications.
BIPOLAR Transistor; Transistor POLARITY:; BIPOLAR Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:150mW; DC Collector Current:-600mA; DC Current Gain hFE:200; No. of Pins:3; Packaging:Cut Tape

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2907AWT1G.