onsemi MMBT2907AWT1

TRANS SS GP PNP 60V SOT323 / Bipolar (BJT) Transistor
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2907AWT1.

IHS

Datasheet3 pages21 years ago
Datasheet2 pages21 years ago
Datasheet4 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.039
Stock
701,047
12,459,506
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.6 V
-1.6 V
hFE Min
50
50
Power Dissipation
150 mW
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMST2907A-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3
onsemiBCX17
PNP Transistor 300mW 5V 100nA 50V 45V 500mA SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm

Descriptions

Descriptions of onsemi MMBT2907AWT1 provided by its distributors.

TRANS SS GP PNP 60V SOT323 / Bipolar (BJT) Transistor
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
SMALL SIGNAL BIPOLAR TRANSISTOR
MOSFET 60V 600mA 150mW SOT-323 SMD 2.1mm × 1.24mm × 850μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd