onsemi MMBFJ175LT1G

MMBFJ175LT1G Series P-Channel 25 V JFET Chopper - SOT-23-3
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175LT1G.

Farnell

Datasheet2 pages17 years ago

IHS

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-7.91%

CAD Models

Download onsemi MMBFJ175LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.123
$ 0.123
Stock
2,708,799
396,639
396,639
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
TO-236-3
Drain to Source Voltage (Vds)
25 V
-
-
Continuous Drain Current (ID)
60 mA
-
-
Drain to Source Resistance
125 Ω
125 Ω
125 Ω
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
25 V
25 V
25 V
Input Capacitance
11 pF
11 pF
11 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MMBFJ177LT1G Series P-Channel 25 V JFET Chopper - SOT-23
Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
NXP SemiconductorsBF861A,215
BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBFJ175LT1G provided by its distributors.

MMBFJ175LT1G Series P-Channel 25 V JFET Chopper - SOT-23-3
JFET Transistors; MMBFJ175LT1G; ON SEMICONDUCTOR; 1.4 mm; 25 V; 225 mW; Single
TRANSISTOR; JEFET; P-CHANNEL; SOT-23; 125 OHMS (MAX.); 225 MW @ 25C; -55
JFET P-CH 30V 0.225W SOT23 / Trans JFET P-CH 3-Pin SOT-23 T/R
onsemi JFET P-Ch SOT-23 Vds=15V 3-Pin Idss -7 to -60mA SMD
P CHANNEL JFET, 30V, SOT-23; TRANSISTOR; P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:7mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Sou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ175LT1G.