Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD914LT3G

Discrete Diode, 100V, 2A, 4ns, 5μA, 200mA, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD914LT3G.

IHS

Datasheet6 pages7 years ago

Farnell

Upverter

Newark

iiiC

Inventory History

3 month trend:
+106%

CAD Models

Download onsemi MMBD914LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.027
$ 0.027
Stock
3,307,835
39,750,554
39,750,554
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAV74LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 50VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1VDC
DIODE, RECTIFIER, SWITCHING, VR 100VDC, IF 200MA, PKG SOT-23 (TO-236AB),CONFIG DUAL
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC

Descriptions

Descriptions of onsemi MMBD914LT3G provided by its distributors.

Discrete Diode, 100V, 2A, 4ns, 5μA, 200mA, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
100V -55¡Í~+150¡Í@(Tj) 300mW Single 1V@10mA 4ns 5Ã×A@75V 200mA SOT-23 Switching Diode ROHS
MMBD914LT3G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3
SWITCH DIODE, 100V, 200mA, SOT-23, FULL REEL
SWITCH DIODE, 100V, 200MA, SOT-23; FORWA; 200mA, Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD914LT3G.