onsemi BAV74LT1G

Diode, Schottky Barrier, Switching, Vr 50VDC, If 200MA, Pkg SOT-23 (TO-236), Vf 1VDC
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV74LT1G.

Farnell

Datasheet3 pages17 years ago

Upverter

IHS

Newark

TME

Inventory History

3 month trend:
-3.81%

CAD Models

Download onsemi BAV74LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.034
$ 0.025
Stock
7,377,101
10,515,101
Authorized Distributors
6
3
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
Capacitance
2 pF
2 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
MMBD6050LT1G Series 70 V 200 mA 225 mW SMT Switching Diode - SOT-23-3

Descriptions

Descriptions of onsemi BAV74LT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 50VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1VDC
BAV74LT1G Series 50 V 200 mA Monolithic Dual Switching Diode - SOT-23
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
50V 1 pair of common cathodes 1V@100mA 4ns 200mA SOT-23 Switching Diodes ROHS
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 50V V(RRM), Silicon, TO-236AB
50V 500mA 4ns 100nA 200μA double SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Diode, Switching, 50V, Sot-23, Full Reel; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:50V; Average Forward Current:200Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAV74LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV74LT1G.
  • BAV74LT1G..