onsemi MMBD7000LT1G

Diode, Rectifier, Switching, Vr 100VDC, If 200MA, Pkg SOT-23 (TO-236AB), Config Dual
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD7000LT1G.

IHS

Datasheet6 pages9 years ago

Newark

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.64%

CAD Models

Download onsemi MMBD7000LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.046
$ 0.046
Stock
105,328,881
2,339,488
2,339,488
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
3 µA
1 µA
1 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
MMBD6050LT1G Series 70 V 200 mA 225 mW SMT Switching Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBD7000LT1G provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 100VDC, IF 200MA, PKG SOT-23 (TO-236AB),CONFIG DUAL
DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
100V -55¡Í~+150¡Í@(Tj) 300mW Dual 750mV@100mA 4ns 100Ã×A@50V 200mA SOT-23 Switching Diode ROHS
Rectifier Diodes & Bridges; MMBD7000LT1G; ON SEMICONDUCTOR; 3; 200 mA; 100 V; 3 µA
DIODE, ULTRAFAST, 100MA, 100V, SOT-23-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 4ns; Forward Su
Diodes - Rectifiers - Arrays Standard TO-236-3, SC-59, SOT-23-3 1 (Unlimited) Surface Mount Small Signal =< 200mA (Io), Any Speed Tape & Reel (TR) 1 Pair Series Connection 3μA @ 100V 1.1V @ 100mA DIODE ARRAY GP 100V 200MA SOT23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD7000LT1G.