onsemi MMBD6050LT1G

Diode, Rectifier, Switching, Vr 70VDC, If 200MA, Pkg SOT-23 (TO-236), Vf 1.1VDC
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD6050LT1G.

Newark

Datasheet3 pages10 years ago

IHS

Farnell

Master Electronics

iiiC

Inventory History

3 month trend:
+44.72%

CAD Models

Download onsemi MMBD6050LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.026
$ 0.026
Stock
7,837,706
6,228,079
6,228,079
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
onsemiBAV74LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 50VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1VDC
DIODE, RECTIFIER, SWITCHING, VR 100VDC, IF 200MA, PKG SOT-23 (TO-236AB),CONFIG DUAL
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
DiodesZetex Common cathode switching diode, SMD mount, SOT-23encapsulation

Descriptions

Descriptions of onsemi MMBD6050LT1G provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
MMBD6050LT1G Series 70 V 200 mA Surface Mount Switching Diode - SOT-23-3
onsemi Single Switching Diode, Iout=200mA SMD Vrev=70V SOT-23
70V 300mW Single 850mV@100mA 4ns 200mA SOT-23(TO-236) Switching Diode ROHS
Diode Switching 70 Volt 0.2A 3-Pin SOT-23
Small Signal Diode, Switching, Single, 70 V, 100 mA, 1.1 V, 4 ns, 500 mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD6050LT1G.