onsemi MMBD6050LT3G

MMBD6050LT1G Series 70 V 200 mA 225 mW SMT Switching Diode - SOT-23-3
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD6050LT3G.

IHS

Datasheet5 pages10 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi MMBD6050LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.04
$ 0.04
Stock
6,403,544
8,851,274
8,851,274
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 200MA, PKG SOT-23 (TO-236), VF 1.1VDC
onsemiBAV74LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 50VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1VDC
DIODE, RECTIFIER, SWITCHING, VR 100VDC, IF 200MA, PKG SOT-23 (TO-236AB),CONFIG DUAL

Descriptions

Descriptions of onsemi MMBD6050LT3G provided by its distributors.

MMBD6050LT1G Series 70 V 200 mA 225 mW SMT Switching Diode - SOT-23-3
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
70V -55¡Í~+150¡Í@(Tj) 300mW Single 850mV@100mA 4ns 100nA@50V 200mA SOT-23 Switching Diode ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd