onsemi MM74HC86N

XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC86N.

IHS

Datasheet10 pages27 years ago
Datasheet9 pages27 years ago

onsemi

element14 APAC

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-1.05%

CAD Models

Download onsemi MM74HC86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.53
$ 0.53
Stock
479,980
590,372
590,372
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiMM74HC32N
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
onsemi74AC86PC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Lead Free OR Gate Through Hole Through Hole OR Gate Inverter IC -40C~85C 5.5V 4.8mA 4.8mA 1.62g
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi MM74HC86N provided by its distributors.

XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
Lead Free XOR (Exclusive OR) Through Hole Through Hole XOR (Exclusive OR) Inverter IC -40C~85C 1.5V-4.2V 5.2mA 5.2mA 1.62g
IC, LOGIC, 74HC, XOR GATE; Logic Type:XOR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC86; Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The MM74HC86 EXCLUSIVE OR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. These gates are fully buffered and have a fanout of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC86 N
  • MM74HC86N..