onsemi 74AC86PC

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC86PC.

IHS

Datasheet7 pages21 years ago
Datasheet0 pages0 years ago

onsemi

JRH Electronics

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74AC32PC
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC86N
Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14DIP
onsemi74VHC32N
7.5ns@ 5V,50pF 2 4 2V 5.5V 8mA OR Gate VHC 8mA PDIP-14 Through hole mounting 3.56mm(height)
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of onsemi 74AC86PC provided by its distributors.

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4-Element 2-INCMOS 14-Pin PDIP W Rail
8.5ns@ 5V,50pF 2 4 2V 6V 24mA XOR (Exclusive OR) AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
IC, 74AC CMOS LOGIC; Logic Family / Base Number: 74AC86; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: -; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd