onsemi MM74HC4316N

Quad Analog Switch with Level Translator | IC SWITCH 1X1 16DIP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4316N.

IHS

Datasheet9 pages0 years ago

Arrow Electronics

Augswan

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MM74HC4316N provided by its distributors.

Quad Analog Switch with Level Translator | IC SWITCH 1X1 16DIP
Analog SW Quad SPST ¦6V/ 6V 16-Pin PDIP Rail
SPST, 4 Func, 1 Channel, CMOS, PDIP16
High Speed CMOS HC/HCT Logic Quad Analog Switch
IC SWITCH SPST-NOX4 70OHM 16DIP
QUAD ANALOG SWITCH W/TRANSLATO
IC, 74HC CMOS, 74HC4316, DIP16, 6V; No. of Channels:4; Turn Off Time:30ns; Turn On Time:45ns; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC4316; Logic Case Style:DIP; Logic Function Number:4316; Logic IC Base Number:744316; Logic IC Family:HC; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):100ohm; On State Resistance Max:70ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Pd:600mW; Power Dissipation Pd:600mW; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd