onsemi 74AC32PC

e3 74AC Tube AC logic gate circuit 7.5ns @ 5V 50pF 5.33mm 24mA 24mA 6V
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC32PC.

IHS

Datasheet7 pages5 years ago
Datasheet10 pages27 years ago
Datasheet11 pages27 years ago

onsemi

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC32PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74AC86PC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiMM74HC32N
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
onsemiMM74HC86N
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi 74AC32PC provided by its distributors.

e3 74AC Tube AC logic gate circuit 7.5ns @ 5V 50pF 5.33mm 24mA 24mA 6V
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR 74AC32PC IC, 74AC CMOS, 74AC32, DIP14, 6V
2V~6V 2uA 4 7.5ns@5V,50pF ORGate DIP-14 Gates ROHS
2V 6V PDIP-14 Through hole mounting
The AC/ACT32 contains four, 2-input OR gates.
IC, 74AC CMOS, 74AC32, DIP14, 6V; Logic Family / Base Number: 74AC32; Logic Type: OR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Fami
Gate Logic IC; Logic Type:Gate; Logic Family:AC; Logic Base Number:7432; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC32PC..