| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | MM74HC221AM | 0 | 1 | 20h | ||||||||
| element14 APAC | MM74HC221AM | 0 | 1 | 3h | ||||||||
| Microchip USA | MM74HC221AM | 342 | 600 | Tube | 3d | |||||||
| Win Source | WS-MM74HC221AM | 2,073 | 18 | 10h | ||||||||
| Worldway Electronics | MM74HC221AM | 8,243 | 7 | Tube | 2d |
Download onsemi MM74HC221AM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MM74HC221AM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: