onsemi DM74ALS165N

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
$ 26.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS165N.

IHS

Datasheet7 pages0 years ago
Datasheet8 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS165N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 0.815
$ 0.815
Stock
280,233
266,170
266,170
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

NXP Semiconductors74HCT166N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
onsemi74VHC595N
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
onsemi74F164APC
Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H

Descriptions

Descriptions of onsemi DM74ALS165N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
Parallel In Serial Out, ALS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16
IC SHIFT REGISTER 8BIT 16SOIC
14ns complementary 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register ALS PDIP-16 Through hole mounting 6.6mm(width)
PARALLEL IN SERIAL OUT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd