onsemi MM74HC132N

NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC132N.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages27 years ago

onsemi

Farnell

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi MM74HC132N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
Stock
220,017
101,533,467
101,533,467
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
37 ns
20 ns
20 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemi74AC00PC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC132N
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
onsemi74VHC00N
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HCT132N
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm

Descriptions

Descriptions of onsemi MM74HC132N provided by its distributors.

NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Quad 2-Input NAND Schmitt Trigger
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
ICD,4GATE,74HC132,14DIP 2-INPUT NAND GATE
IC, 74HC CMOS, 74HC132, DIP14, 6V; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC132; Logic Function Number:74132; Logic IC Base Number:74132; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The MM74HC132 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd