onsemi 74AC00PC

NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC00PC.

IHS

Datasheet6 pages27 years ago
Datasheet10 pages27 years ago

onsemi

Newark

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi 74AC00PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74ACT00PC
9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
onsemi74VHC00N
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC132N
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
AND/NAND/Buffer Gate 4-Element (One 2-IN AND/NAND, One 1-IN Buffer) Bipolar 16-Pin PDIP
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
NXP SemiconductorsN74F38N,602
Now Nexperia N74F38N - Nand Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDIP14

Descriptions

Descriptions of onsemi 74AC00PC provided by its distributors.

NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC, QUAD NAND GATE, 2I/P, DIP-14
Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC -40C~85C 2.1V-3.85V 24mA 24mA 1.62g
The AC/ACT00 contains four 2-input NAND gates. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA ACT00 has TTL-compatible inputs
Gate Logic IC; Logic Type:Gate; Logic Family:AC; Logic Base Number:7400; Output Current Max:50mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC00 PC
  • 74AC00-PC