onsemi 74VHC00N

NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC00N.

IHS

Datasheet11 pages27 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Newark

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74VHC132N
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm

Descriptions

Descriptions of onsemi 74VHC00N provided by its distributors.

NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP W Rail
Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC -40C~85C 5.5V 8mA 8mA 6.35mm
2V~5.5V 2uA 4 7.5ns@5V,50pF NAND Gates DIP-14 Gates ROHS
Gate Logic IC; Logic Type:Quad 2-Input NAND Gate; Logic Family:VHC; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:PDIP; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The VHC00 is an advanced high-speed CMOS 2-Input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC00N.