onsemi 74AC04MTC

ON SEMICONDUCTOR - 74AC04MTC - Inverter Gate, AC Family, 1 Input, 24 mA, 2V to 6V, TSSOP-14
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC04MTC.

element14 APAC

Datasheet10 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

IHS

Newark

Farnell

Inventory History

3 month trend:
-75.31%

CAD Models

Download onsemi 74AC04MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.204
$ 0.204
Stock
100,647,331
558,704
558,704
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

16ns@ 6V,50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
Inverter, Hex, 1 Input, 14 Pins, TSSOP

Descriptions

Descriptions of onsemi 74AC04MTC provided by its distributors.

ON SEMICONDUCTOR - 74AC04MTC - Inverter Gate, AC Family, 1 Input, 24 mA, 2V to 6V, TSSOP-14
Inverter 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX 14TSSOP
7ns@ 5V,50pF 1 6 2V 6V 24mA Inverter AC 24mA TSSOP-14 SMD mount 1.2mm(height)
74AC04 EAR99 74AC Tube logic gate circuit 7ns @ 5V 50pF 1.2mm 24mA 24mA 6V
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
IC, SM, LOGIC, 74AC, HEX INVERTER; Logic Family / Base Number: 74AC04; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC04MTC.
  • 74AC04MTC...