onsemi 74AC04MTCX

Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.2mm 24mA 24mA 6V
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC04MTCX.

IHS

Datasheet10 pages19 years ago
Datasheet10 pages4 years ago
Datasheet11 pages19 years ago

onsemi

Future Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
+77.35%

CAD Models

Download onsemi 74AC04MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.272
$ 0.272
Stock
553,121
100,650,137
100,650,137
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

16ns@ 6V,50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
Inverter, Hex, 1 Input, 14 Pins, TSSOP

Descriptions

Descriptions of onsemi 74AC04MTCX provided by its distributors.

Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.2mm 24mA 24mA 6V
Inverter 6-Element CMOS 14-Pin TSSOP W T/R / IC INVERTER HEX 14TSSOP
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74AC04
74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter TSSOP-14
onsemi Logic Gate, Inverter, AC Logic Series, SMD, 6 Ch, 14-Pin
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
HEX INVERTER GATE, 1 I/P, TSSOP-14; Logic Family / Base Number: 74AC04; Logic Type: Inverter Gate; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC04MTCX.