onsemi MM74C74M

Tube 74C74 74C Non-Inverting flip flop 110ns @ 10V 50pF 8MHz 300ns 3V~15V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C74M.

SHENGYU ELECTRONICS

Datasheet7 pages24 years ago

Descriptions

Descriptions of onsemi MM74C74M provided by its distributors.

Tube 74C74 74C Non-Inverting flip flop 110ns @ 10V 50pF 8MHz 300ns 3V~15V
60¦ÌA 110ns@ 10V,50pF , 2 3V 15V 8mA Set(Preset) and Reset 74C 5pF 8mA 8MHz SOIC-14 8.75mm*4mm*1.5mm
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14SOIC N
CMOS SERIES, 2 FUNC, POSITIVE ED
D-Type Flip Flop, Dual, Soic-14; Tipo De Flip-Flop:D; Retardo De Propagación:70Ns; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:15V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:14; Frecuencia:8Mhz |Onsemi MM74C74M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd