onsemi MM74C04N

Cmos Series Hex 1-INPUT Invert Gate PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C04N.

IHS

Datasheet6 pages24 years ago

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM74C04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
Stock
188,429
536,063
536,063
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
110 ns
110 ns
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
-360 µA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
10 nA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Fairchild SemiconductorDM74LS05N
74LS Tube LS Open Collector logic gate circuit 45ns @ 5V 50pF 5.08mm - 8mA 5.25V
onsemi74F04PC
F/FAST SERIES HEX 1-INPUT INVERT GATE PDIP14
onsemi74F14PC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Rail
NXP Semiconductors74ABT04N,112
Abt Series Hex 1-INPUT Invert Gate PDIP14
NXP Semiconductors74LV04N,112
Now Nexperia 74LV04N - Inverter, Lv/lv-a/lvx/h Series, 6-FUNC, 1-INPUT, Cmos, PDIP14
IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC

Descriptions

Descriptions of onsemi MM74C04N provided by its distributors.

CMOS SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter Logic IC; Logic Type:Hex Inverter; Logic Family:C; Logic Base Number:7404; Supply Voltage Max:15V; Package/Case:14-DIP; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, 74C; Logic Type:Inverter; Output Current:8mA; No. of Inputs:6; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7404; Logic IC Base Number:7404; Logic IC Family:C; Logic IC Function:Hex Inverter; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 74C04N
  • MM74C04 N