onsemi MM5Z6V2T1

Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z6V2T1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z6V2T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
96,579
514,548
514,548
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMM5Z6V2
MM5Z Series 200 mW 6.2 V 3 uA Surface Mount Zener Diode - SOD-523F
onsemiMM3Z6V2T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2
onsemiMM3Z6V2C
Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-323F T/R
BZX384 Series 200 mW 4.7 V ±5 % SMT Small Signal Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM5Z6V2T1 provided by its distributors.

Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional
Diodes- Zener 6.2V 200mW No-Cancel/No-Return
DIODE ZENER 6.2V 200MW SOD523
±6% 3μA 6.2V 10Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd