onsemi MM3Z6V2T1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z6V2T1.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

DigiKey

CAD Models

Download onsemi MM3Z6V2T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
Stock
608,158
38,310,831
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemiMM3Z4V7T1
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3.5V 500mW 6V

Descriptions

Descriptions of onsemi MM3Z6V2T1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 6.2V 200MW SOD323
Discrete Diode SOD-323 SMD ±6% 3μA 6.2V 10Ω 200mW 1.7mm × 1.25mm × 900μm
200 MILLI WATT SOD-323 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd