onsemi MM5Z6V2T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z6V2T1G.

IHS

Datasheet5 pages5 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-98.70%

CAD Models

Download onsemi MM5Z6V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.06
$ 0.025
Stock
514,548
1,193,160
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-523-2
-
Zener Voltage
6.2 V
6.2 V
Tolerance
6 %
6 %
Power Dissipation
500 mW
200 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V
ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.8 V
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V8T-7
Diode Zener Single 6.8V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z6V2T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V
MM5Z Series 6.2 V 500 mW ±6.5 % Surface Mount Zener Diode - SOD-523
Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 6.2V 500MW SOD523
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd