onsemi MM5Z4V7ST1G

ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z4V7ST1G.

IHS

Datasheet5 pages6 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
+193%

CAD Models

Download onsemi MM5Z4V7ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.072
$ 0.072
Stock
1,623,935
302,676
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-523-2
SOD-523-2
Zener Voltage
4.65 V
4.65 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
800 Ω
800 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B3V9T-7
Diode Zener Single 3.9V 2% 350mW 2-Pin SOD-523 T/R
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
Diodes Inc.BZT585B3V3T-7
DIODE ZENER 3.3V 350MW SOD523 / Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V

Descriptions

Descriptions of onsemi MM5Z4V7ST1G provided by its distributors.

ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V
MM5Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-523
Discrete Diode, SMD, SOD-523, ±2%, 3μA, 4.7V, 80Ω, 200mW, 1.2mm × 800μm × 600μm
Zener Diode Single 4.7V 2% 80Ohm 200mW 2-Pin SOD-523 T/R
MM5Z4V7ST1G ZENER DIODE, 4.7V 2% 300 MW SMT 2-PIN SOD-523
ZENER DIODE, 0.5W, 4.7V, SOD-523; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
This series of Zener Diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC Boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z4V7ST1G.