onsemi MM5Z4V7ST5G

500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z4V7ST5G.

IHS

Datasheet5 pages6 years ago

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
+87.77%

CAD Models

Download onsemi MM5Z4V7ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.072
$ 0.072
Stock
292,050
1,451,632
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-523-2
SOD-523-2
Zener Voltage
4.65 V
4.65 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
800 Ω
800 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V (Automotive)
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V (Automotive)
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V
Diodes Inc.BZT585B3V9T-7
Diode Zener Single 3.9V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B3V3T-7
DIODE ZENER 3.3V 350MW SOD523 / Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523

Descriptions

Descriptions of onsemi MM5Z4V7ST5G provided by its distributors.

500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V
Zener Diode, 4.7V V(Z), 2.15%, 0.5W, Silicon, Unidirectional
Zener Diode Single 4.7V 2% 80Ohm 200mW 2-Pin SOD-523 T/R
MM5ZxxxST5G Series 500 mW 4.7 V 2 Terminal SMT Voltage Regulator Diode - SOD-523
±2% 3μA 4.7V 80Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm
Sod-523 Eut Sngl Pb Free; |Onsemi MM5Z4V7ST5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd